
* Images are for reference only
VS-2KBP02
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2KBP02
- JLCPCB Part #
- C17574416
- Package
- SIP-4
- Description
- -40℃~+150℃@(Tj) 10uA 1V@1A 200V 2A 63A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$2.3832
10+
$2.0367
30+
$1.8192
100+
$1.5985
500+
$1.4970
1000+
$1.4534
Related Products
Welcome back, may I help you?