
* Images are for reference only
VS-2KBB40R
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-2KBB40R
- JLCPCB Part #
- C17618686
- Package
- SIP-4
- Description
- -40℃~+150℃@(Tj) 1.1V@1.9A 1.9A 10uA@400V 400V 52A Single-Phase Rectifier SIP-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6317
200+
$1.0501
500+
$1.0147
1000+
$0.9986
Welcome back, may I help you?