
* Images are for reference only
VS-26MB05A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-26MB05A
- JLCPCB Part #
- C222556
- Package
- D-34
- Description
- -55℃~+150℃ 1.11V@40A 10uA 25A 420A 50V Single-Phase Rectifier D-34 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.5579
10+
$9.3635
30+
$9.2349
100+
$9.1048
Related Products
Welcome back, may I help you?