This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-25TTS16SLHM3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-25TTS16SLHM3
JLCPCB Part #
C17323121
Package
TO-263AB
Description
-40℃~+125℃ 1 SCR 1.25V 1.6kV 150mA 25A 2V 45mA TO-263AB Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2790
200+ $1.7084
500+ $1.6507
800+ $1.6235
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons