This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-25RIA40

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-25RIA40
JLCPCB Part #
C17355294
Package
TO-208AA(TO-48)
Description
-65℃~+125℃ 1 SCR 1.7V 130mA 2V 400V 40A 60mA TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $25.5336
200+ $10.1884
500+ $9.8485
1000+ $9.6794
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons