
* Images are for reference only
VS-25F60
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-25F60
- JLCPCB Part #
- C222531
- Package
- DO-203AA
- Description
- -65℃~+175℃ 1.3V@78A 12mA@600V 25A 373A 600V DO-203AA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 94
In-stock Item Pricing
Qty Unit Price
1+
$5.5502
10+
$5.2725
30+
$5.1039
100+
$4.9610
Related Products
Welcome back, may I help you?