
* Images are for reference only
VS-20CTQ150STRLPBF
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-20CTQ150STRLPBF
- JLCPCB Part #
- C19455829
- Package
- TO-263AB(D2PAK)
- Description
- -55℃~+175℃ 1 Pair Common Cathode 1.03kA 150V 1V@20A 20A 25uA@150V TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8227
200+
$2.3246
500+
$2.2460
800+
$2.2074
Related Products
Welcome back, may I help you?