This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-1N1206A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-1N1206A
JLCPCB Part #
C17333816
Package
DO-203AA(DO-4)
Description
-65℃~+200℃ 1 Independent 1.35V@12A 12A 1mA@600V 240A 600V DO-203AA(DO-4) Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5712
200+ $3.0214
500+ $2.9200
1000+ $2.8700
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons