
* Images are for reference only
VS-1N1183A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-1N1183A
- JLCPCB Part #
- C222499
- Package
- DO-203AB
- Description
- -65℃~+200℃ 1 Independent 1.3V@126A 2.5mA@50V 40A 50V 800A DO-203AB Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4665
10+
$3.8757
30+
$3.5257
100+
$3.1709
500+
$3.0071
1000+
$2.9333
Related Products
Welcome back, may I help you?