This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-18TQ035STRLHM3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-18TQ035STRLHM3
JLCPCB Part #
C3759675
Package
TO-263AB(D2PAK)
Description
-55℃~+175℃ 1 Independent 1.8kA 18A 2.5mA@35V 35V 600mV@18A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4064
200+ $0.5443
500+ $0.5266
800+ $0.5170
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons