
* Images are for reference only
VS-16F20
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-16F20
- JLCPCB Part #
- C17349982
- Package
- DO-203AA(DO-4)
- Description
- -65℃~+175℃ 1 Independent 1.23V@50A 16A 200V 370A DO-203AA(DO-4) Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3735
200+
$2.5439
500+
$2.4584
1000+
$2.4165
Welcome back, may I help you?