
* Images are for reference only
VS-15ETH03STRLHM3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-15ETH03STRLHM3
- JLCPCB Part #
- C17350270
- Package
- TO-263AB
- Description
- -55℃~+175℃ 1.25V@15A 15A 300V 40ns 40uA@300V TO-263AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3150
200+
$0.9247
500+
$0.8942
800+
$0.8782
Welcome back, may I help you?