This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-150EBU02HF4

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-150EBU02HF4
JLCPCB Part #
C17470450
Package
PowerTAB
Description
-55℃~+175℃ 1 Independent 1.1V@150A 1.6kA 150A 200V 50uA@200V PowerTAB Diodes - General Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0421
200+ $4.8049
500+ $4.6455
1000+ $4.5649

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons