
* Images are for reference only
VS-111RKI40
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-111RKI40
- JLCPCB Part #
- C17203595
- Package
- TO-209AC(TO-94)
- Description
- -40℃~+125℃ 1 SCR 1.57V 172A 200mA 2V 400V TO-209AC(TO-94) Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.8614
200+
$19.0969
500+
$18.4591
1000+
$18.1434
Welcome back, may I help you?