This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-10WQ045FNHM3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-10WQ045FNHM3
JLCPCB Part #
C7149458
Package
TO-252(DPAK)
Description
-40℃~+175℃ 1 Independent 10A 1mA@45V 400A 45V 630mV@10A TO-252(DPAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1227
200+ $1.2459
500+ $1.2042
1000+ $1.1849

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons