This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-10RIA20

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-10RIA20
JLCPCB Part #
C17478000
Package
TO-208AA(TO-48)
Description
-65℃~+125℃ 1 SCR 1.75V 130mA 200V 25A 2V 60mA TO-208AA(TO-48) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.2368
200+ $7.2773
500+ $7.0341
1000+ $6.9133
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons