This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-100BGQ015HF4

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-100BGQ015HF4
JLCPCB Part #
C6024638
Package
PowerTAB
Description
-55℃~+125℃ 1 Independent 100A 15V 18mA@15V 520mV@100A 5kA PowerTAB Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4119
200+ $4.5532
500+ $4.4023
1000+ $4.3268

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons