
* Images are for reference only
VR37000004704FA100
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000004704FA100
- JLCPCB Part #
- C1364417
- Package
- Plugin,D4xL9mm
- Description
- -55℃~+155℃ 4.7MΩ 500mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D4xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5057
10+
$0.4094
30+
$0.3693
100+
$0.3179
500+
$0.2938
1000+
$0.2409
Related Products
Welcome back, may I help you?