
* Images are for reference only
VR37000003003JR500
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VR37000003003JR500
- JLCPCB Part #
- C3550324
- Package
- Plugin
- Description
- -55℃~+155℃ 300kΩ 500mW Metal Film Resistor ±200ppm/℃ ±5% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0868
200+
$0.0337
500+
$0.0324
1000+
$0.0319
Welcome back, may I help you?