This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VR25000001004FA100

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VR25000001004FA100
JLCPCB Part #
C1365361
Package
Plugin,D2.5xL6.5mm
Description
-55℃~+155℃ 1MΩ 250mW Metal Film Resistor ±1% ±200ppm/℃ 插件,D2.5xL6.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 28

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 28

In-stock Item Pricing

Qty Unit Price
1+ $0.1191
50+ $0.1162
150+ $0.1141
500+ $0.1122

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons