
* Images are for reference only
VOW136-X017T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VOW136-X017T
- JLCPCB Part #
- C17274070
- Package
- SMD-8P
- Description
- -40℃~+100℃ 1 1.38V 15% 25V 25mA 3V 5.3kV 50% 8mA Phototransistor SMD-8P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7659
200+
$1.5029
750+
$1.4529
1500+
$1.4288
Related Products
Welcome back, may I help you?