This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VOT8025AB-T

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VOT8025AB-T
JLCPCB Part #
C6603695
Package
SMD-6P
Description
-40℃~+110℃ 1 1.2V 1000V/us 20mA 5.3kV 800V TRIAC Yes SMD-6P Triac, SCR Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0918
200+ $0.4351
500+ $0.4207
1000+ $0.4143

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons