
* Images are for reference only
VO617A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VO617A
- JLCPCB Part #
- C5241902
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.35V 15us 250mV@5mA,1mA 2us 5.3kV 50% 50mA 600% 60mA 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
50+
$0.1975
200+
$0.1678
500+
$0.1434
2500+
$0.1325
4000+
$0.1260
Related Products
Welcome back, may I help you?