
* Images are for reference only
VO4154M-X007T
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VO4154M-X007T
- JLCPCB Part #
- C7387458
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.2V 400V 5000V/us 60mA Yes SMD-6P Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6909
200+
$1.0741
500+
$1.0388
1000+
$1.0211
Welcome back, may I help you?