This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLWY9932

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLWY9932
JLCPCB Part #
C6349214
Package
DIP-4
Description
0.7mcd 2.2V 592nm 594nm 70mA 90° Yellow DIP-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 2100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8005
200+ $0.3205
500+ $0.3093
1000+ $0.3044

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons