
* Images are for reference only
VLWTG9600
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLWTG9600
- JLCPCB Part #
- C7386718
- Package
- DIP-4
- Description
- 0.8mcd 3.9V 50mA 518nm 523nm Emerald Green DIP-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1681
210+
$0.8650
490+
$0.8376
980+
$0.8231
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?