
* Images are for reference only
VLMY2000-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY2000-GS08
- JLCPCB Part #
- C6603721
- Package
- SMD,2.2x1.4mm
- Description
- -40℃~+100℃ 1.8V 2.3mmx1.3mm方形灯头 2mA 40mW 588nm 590nm 60° 7.1mcd White Lens Yellow SMD,2.2x1.4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
200+
$0.0873
500+
$0.0844
1000+
$0.0830
Related Products
Welcome back, may I help you?