
* Images are for reference only
VLMY1500-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMY1500-GS08
- JLCPCB Part #
- C511605
- Package
- 0402
- Description
- -30℃~+85℃ 130° 180mcd 20mA 2V 588nm 590nm 75mW Discrete Diode Yellow 0402 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1757
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1732
In-stock Item Pricing
Qty Unit Price
1+
$0.2351
50+
$0.1838
150+
$0.1620
500+
$0.1347
3000+
$0.1225
6000+
$0.1152
Related Products
Welcome back, may I help you?