
* Images are for reference only
VLMW33T2AA-5K8L-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMW33T2AA-5K8L-08
- JLCPCB Part #
- C19486298
- Package
- PLCC-2
- Description
- -40℃~+100℃ 20mA 3.7V~4.2V 5500K 60° White PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 7500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0805
200+
$0.4319
500+
$0.4174
1000+
$0.4094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?