This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMW3200-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMW3200-GS08
JLCPCB Part #
C5997543
Package
PLCC-4
Description
-40℃~+100℃ 120° 3.7V 30mA 900mcd White PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8708
200+ $0.3471
500+ $0.3358
1500+ $0.3310

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons