This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMU35CB20-275-120

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMU35CB20-275-120
JLCPCB Part #
C6349166
Package
1414
Description
-40℃~+80℃ 120° 150mA 277nm 6.5V 1414 Ultraviolet LEDs (UVLED) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2317
200+ $2.0882
500+ $2.0188
1000+ $1.9833

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons