
* Images are for reference only
VLMS30J1K2-GS18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLMS30J1K2-GS18
- JLCPCB Part #
- C5997525
- Package
- PLCC-2(2.8x3)
- Description
- 1.8V 120° 2mA 630nm 635nm 8mcd Red PLCC-2(2.8x3) LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1999
1000+
$0.0797
2500+
$0.0772
5000+
$0.0759
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?