This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLMO31J1K2-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLMO31J1K2-GS08
JLCPCB Part #
C5829958
Package
PLCC-2(2.8x3)
Description
-40℃~+100℃ 10mA 120° 2.2V 605nm 605nm 8mcd Discrete Diode Orange Water Clear PLCC-2(2.8x3) LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2210
200+ $0.0882
500+ $0.0853
1500+ $0.0839
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons