This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VLIN3333-02G-E3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VLIN3333-02G-E3-18
JLCPCB Part #
C20039150
Package
SOD-323
Description
-55℃~+150℃ 1 11pF 200W@8/20us 3.5A@8/20us 33V 38V 50nA 57V ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 77

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1173
200+ $0.0468
500+ $0.0452
1000+ $0.0445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons