
* Images are for reference only
VLIN1616-02G-E3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VLIN1616-02G-E3-18
- JLCPCB Part #
- C3713477
- Package
- SOD-323
- Description
- 1 16V 17.1V 18pF 200W 33V 50nA 6A@8/20us ESD IEC 61000-4-2 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
200+
$0.0789
500+
$0.0761
1000+
$0.0747
Related Products
Welcome back, may I help you?