
* Images are for reference only
VJ2220Y472KXUSTX1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2220Y472KXUSTX1
- JLCPCB Part #
- C2168055
- Package
- 2220
- Description
- -55℃~+125℃ 250V 4.7nF X1,Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.8880
10+
$1.8414
30+
$1.8109
100+
$1.7804
Related Products
Welcome back, may I help you?