
* Images are for reference only
VJ2220Y273JBCAT4X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2220Y273JBCAT4X
- JLCPCB Part #
- C1891188
- Package
- 2220
- Description
- 200V 27nF X7R ±5% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8414
200+
$0.7128
500+
$0.6888
1000+
$0.6759
Welcome back, may I help you?