
* Images are for reference only
VJ2008Y471KXUSTX1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ2008Y471KXUSTX1
- JLCPCB Part #
- C2183205
- Package
- 2008
- Description
- -55℃~+125℃ 250V 470pF X1,Y2 ±10% 2008 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$1.0933
10+
$1.0660
30+
$1.0468
100+
$1.0291
Related Products
Welcome back, may I help you?