
* Images are for reference only
VJ1825Y103KBLAT4X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1825Y103KBLAT4X
- JLCPCB Part #
- C7412248
- Package
- 1825
- Description
- 10nF 630V X7R ±10% 1825 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8385
200+
$1.5316
500+
$1.4802
1000+
$1.4561
Welcome back, may I help you?