
* Images are for reference only
VJ1812Y103MXEAR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1812Y103MXEAR
- JLCPCB Part #
- C3845484
- Package
- 1812
- Description
- 10nF 500V X7R ±20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4607
200+
$0.1783
500+
$0.1720
1000+
$0.1689
Welcome back, may I help you?