
* Images are for reference only
VJ1812A101KXGAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1812A101KXGAT
- JLCPCB Part #
- C1850691
- Package
- 1812
- Description
- 100pF 1kV C0G ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2893
10+
$1.2620
30+
$1.2443
100+
$1.2266
Welcome back, may I help you?