
* Images are for reference only
VJ1808Y103KXGAT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1808Y103KXGAT
- JLCPCB Part #
- C2173829
- Package
- 1808
- Description
- 10nF 1kV X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.5347
10+
$0.5234
30+
$0.5154
100+
$0.5074
Welcome back, may I help you?