
* Images are for reference only
VJ1210Y274JBAAT4X
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1210Y274JBAAT4X
- JLCPCB Part #
- C2414146
- Package
- 1210
- Description
- 270nF 50V X7R ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7722
200+
$0.2986
500+
$0.2890
1000+
$0.2842
Welcome back, may I help you?