This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VJ1206Y154MXXMC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VJ1206Y154MXXMC
JLCPCB Part #
C3881800
Package
1206
Description
150nF 25V X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 60

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1503
1000+ $0.0582
2500+ $0.0562
5000+ $0.0551

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons