
* Images are for reference only
VJ1206Y123JXCAC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1206Y123JXCAC
- JLCPCB Part #
- C2262979
- Package
- 1206
- Description
- 12nF 200V X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1145
200+
$0.0444
500+
$0.0428
1000+
$0.0421
Welcome back, may I help you?