
* Images are for reference only
VJ1111D470JXEQJHT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ1111D470JXEQJHT
- JLCPCB Part #
- C3831981
- Package
- 1111
- Description
- 47pF 500V C0G ±5% 1111 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7272
200+
$0.2822
500+
$0.2725
1000+
$0.2677
Welcome back, may I help you?