This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

VJ0805Y105KXJTW1BC

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VJ0805Y105KXJTW1BC
JLCPCB Part #
C1850591
Package
0805
Description
16V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 94

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 94

In-stock Item Pricing

Qty Unit Price
1+ $0.0821
50+ $0.0800
150+ $0.0787
500+ $0.0773

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons