
* Images are for reference only
VJ0805G475KXYTW1BC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805G475KXYTW1BC
- JLCPCB Part #
- C2179272
- Package
- 0805
- Description
- 4.7uF 6.3V X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
50+
$0.1572
150+
$0.1414
500+
$0.1215
3000+
$0.1128
6000+
$0.1075
Welcome back, may I help you?