
* Images are for reference only
VJ0805D101JXAAJ
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805D101JXAAJ
- JLCPCB Part #
- C6348946
- Package
- 0805
- Description
- 100pF 50V ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3005
200+
$0.1199
500+
$0.1159
1000+
$0.1139
Related Products
Welcome back, may I help you?