
* Images are for reference only
VJ0805A560JXBMC
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VJ0805A560JXBMC
- JLCPCB Part #
- C3890630
- Package
- 0805
- Description
- 100V 56pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 114
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0790
200+
$0.0307
500+
$0.0296
1000+
$0.0291
Welcome back, may I help you?